
0.1µF, 16V X7S multilayer ceramic capacitor with 20% capacitance tolerance. Features a 0201 SMD package with dimensions of 0.6mm length, 0.3mm width, and 0.3mm height. Operates across a temperature range of -55°C to 125°C.
Murata GRM033C71C104ME14D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C71C104ME14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.