The GRM033C80E224ME15D is a 0.22uF multilayer ceramic capacitor from Murata, rated for 2.5V DC. It has a 0201 package size and operates over a temperature range of -55 to 105°C. This capacitor is suitable for use in a variety of applications, including those requiring compact and reliable capacitance.
Checking distributor stock and pricing after the page loads.
Murata GRM033C80E224ME15D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |