
This 100nF ceramic multilayer capacitor has a voltage rating of 4V and a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X6S. The capacitor is available in a 0201 package, which is a surface mount type with a thickness of 0.013inch and a width of 0.012inch. Operating temperature range is from -55°C to 105°C. The component is RoHS compliant and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033C80G104KE19J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X6S |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033C80G104KE19J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
