This 0.1uF ceramic capacitor from Murata features a DC rated voltage of 4V and operates within a temperature range of -55C to 105C. It has a compact 0201 package size and a height of 0.3mm. The capacitor is a multilayer ceramic type with a capacitance of 0.1uF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |