Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033C80G153KE01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM033C80G153KE01D technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X6S |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033C80G153KE01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
