This 0.015uF multilayer ceramic capacitor from Murata has a rated voltage of 4V and operates over a temperature range of -55 to 105°C. It has a compact 0201 package size with dimensions of 0.3mm width and 0.6mm length. The capacitor is a type of ceramic capacitor with a capacitance of 0.015uF.
Checking distributor stock and pricing after the page loads.
Murata GRM033C80G153KE01W technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |