
The GRM033C80G183KE01D is a 0201 ceramic chip capacitor with a capacitance of 0.018uF and a voltage rating of 4VDC. It has a tolerance of 10% and is constructed with a flat, ceramic case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Murata GRM033C80G183KE01D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 0.018uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| Dielectric | X6S |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM033C80G183KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.