The GRM033C80G473KE01W is a multilayer ceramic capacitor from Murata with a capacitance of 0.047uF and a voltage rating of 4VDC. It has a tolerance of 10% and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. It is rated for operation from -55 to 105 degrees Celsius and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Murata GRM033C80G473KE01W technical specifications.
| Capacitance | 0.047uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| Dielectric | X6S |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |