The GRM033C80G473ME01D is a 0.047uF multilayer ceramic capacitor from Murata with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 4V and is available in a 0201 package type. The capacitor is a ceramic type with a width of 0.3mm and a length of 0.6mm, and a height of 0.3mm. It has 2 terminals and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Murata GRM033C80G473ME01D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |