
The GRM033C80J104KE84J is a 0.1uF multilayer ceramic capacitor from Murata with a rated voltage of 6.3V. It has a compact 0201 package size with dimensions of 0.3mm width and 0.6mm length. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is designed for use in various applications requiring a small, high-capacitance component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033C80J104KE84J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C80J104KE84J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.