
This 0.1uF multilayer ceramic capacitor from Murata operates between -55°C and 105°C. It has a DC rated voltage of 6.3V and measures 0.3mm in width and 0.6mm in length. The capacitor is a 2-terminal device with a 0201 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033C80J104ME84J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C80J104ME84J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.