
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 6.3V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This surface-mount device has a 20% capacitance tolerance and a 2-terminal configuration. Dimensions are 0.6mm length, 0.3mm width, and 0.3mm height, packaged in a 0201 size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033C80J105ME05D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C80J105ME05D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.