
Surface mount multilayer ceramic capacitor with 12nF capacitance and 6.3V DC rating. Features X6S dielectric, 10% tolerance, and a 0201 (0603 metric) case size. Operating temperature range from -55°C to 105°C. Packaged in tape and reel for automated assembly. RoHS compliant.
Murata GRM033C80J123KE01D technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X6S |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033C80J123KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
