
The GRM033C80J153ME01D is a 2.5nF multilayer ceramic capacitor from Murata, featuring a 6.3V DC rated voltage and a 0201 package type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 0.3mm in width, 0.6mm in length, and 0.3mm in height.
Murata GRM033C80J153ME01D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C80J153ME01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.