This 0201 surface mount ceramic chip capacitor from Murata has a capacitance of 0.015uF and a voltage rating of 6.3VDC with a tolerance of 20%. It features a X6S dielectric and is suitable for standard applications. The capacitor has a temperature range of -55°C to 105°C and is constructed with a flat construction and ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Murata GRM033C80J153ME01W technical specifications.
| Capacitance | 0.015uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X6S |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |