
0.22µF, 6.3V X6S multilayer ceramic capacitor with ±10% tolerance. Features a 105°C maximum operating temperature and a -55°C minimum operating temperature. This 2-terminal SMD component measures 0.6mm in length, 0.3mm in width, and 0.3mm in height.
Murata GRM033C80J224KE90D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C80J224KE90D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.