
This multilayer ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 6.3V. It is a 2-terminal component with a width of 0.3mm and a length of 0.6mm. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is available in a 0201 package type.
Checking distributor stock and pricing after the page loads.
Murata GRM033C80J224ME90W technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |