This is a 33nF multilayer ceramic capacitor with a voltage rating of 6.3V and a tolerance of 10%. It has a case code of 0201 and a package quantity of 50,000. The capacitor is constructed with a ceramic dielectric and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is surface mountable and RoHS compliant.
Murata GRM033C80J333KE01J technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X6S |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033C80J333KE01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
