
The GRM033C81A104KE14D is a 0.1uF multilayer ceramic capacitor from Murata, rated for 10V DC. It has a compact 0201 package size and operates within a temperature range of -55°C to 105°C. This ceramic capacitor is suitable for various applications due to its small size and moderate capacitance value.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |