
Multilayer ceramic capacitor with 10nF capacitance and 10V DC rated voltage. Features Y5V dielectric, 0201 (0603 metric) SMD package, and a wide operating temperature range of -30°C to 85°C. This lead-free, RoHS compliant component offers ±80% tolerance and is supplied on tape and reel for surface mount applications.
Murata GRM033F51A103ZD01D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | Y5V |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033F51A103ZD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
