
1uF, 4V X5R multilayer ceramic capacitor with 20% tolerance, designed for surface mount applications. Features a compact 0201 (0603 metric) case code and operates across a temperature range of -55°C to 85°C. This ceramic capacitor is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Murata GRM033R60G105MEA2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM033R60G105MEA2D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Height | 0.3mm |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.014inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 1.2E-05oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033R60G105MEA2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
