This 0.1uF ceramic capacitor from Murata features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 6.3V and is available in a 2-terminal CHIP package with dimensions of 0.3mm width, 0.6mm length, and 0.3mm height. The capacitor is designed for use in a variety of applications.
Murata GRM033R60J104KE19W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R60J104KE19W to view detailed technical specifications.
No datasheet is available for this part.