
Multilayer ceramic capacitor with 1µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and a 0201 (0603 metric) surface mount package. Operates from -55°C to 85°C, is lead-free and RoHS compliant. Dimensions are 0.6mm length, 0.3mm width, and 0.3mm height.
Sign in to ask questions about the Murata GRM033R60J105MEA2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM033R60J105MEA2D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 300um |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 1.2E-05oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033R60J105MEA2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
