
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 10V DC rated voltage. Features an X5R dielectric with a ±20% tolerance, operating from -55°C to 85°C. This surface-mount device has two terminals and measures 0.6mm in length, 0.3mm in width, and 0.3mm in height.
Murata GRM033R61A105ME15D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R61A105ME15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.