
This 2.5nF ceramic capacitor from Murata features a DC rated voltage of 10V and operates within a temperature range of -55 to 85°C. It has a compact 0201 package size with dimensions of 0.3mm width, 0.6mm length, and 0.3mm height. The capacitor is designed for use in a variety of applications, including those requiring high-frequency and high-reliability performance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |