
Multilayer ceramic capacitor with 2.2µF capacitance and 10V DC rated voltage. Features X5R dielectric with ±15% temperature coefficient. Operates from -55°C to 85°C with a ±20% tolerance. Surface mount package, 0201 size, with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033R61A225ME47D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R61A225ME47D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.