
Multilayer Ceramic Capacitor (MLCC) with 0.22µF capacitance and 16V DC rated voltage. Features X5R dielectric, 10% tolerance, and operates across a -55°C to 85°C temperature range. This surface-mount component has two terminals and measures 0.6mm in length, 0.3mm in width, and 0.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033R61C224KE14D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R61C224KE14D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.