
The GRM033R61C224ME14D is a 0.22uF ceramic capacitor with a DC rated voltage of 16V. It is designed for use in applications where a compact, high-frequency capacitor is required. The capacitor is packaged in a 0201 size and has a maximum operating temperature range of -55C to 85C. Murata's GRM033R61C224ME14D is a multilayer ceramic capacitor suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |