
This 0.027uF ceramic capacitor from Murata features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16 volts and is available in a 0201 package type. The capacitor is a multilayer ceramic type with a width of 0.3 millimeters and a length of 0.6 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033R61C273KE84D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R61C273KE84D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.