This is a 0.027uF ceramic chip capacitor with a voltage rating of 16VDC and a tolerance of 10%. It has an operating temperature range of -55 to 85 degrees Celsius and is constructed with X5R dielectric material. The capacitor is packaged in a 0201 case style and is designed for surface mount applications. It is a multilayer ceramic (MLCC) capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |