
0.1µF, 25V X5R multilayer ceramic capacitor with a ±10% tolerance. Features a compact 0201 SMD package, measuring 0.6mm in length, 0.3mm in width, and 0.3mm in height, with two terminals. Operates reliably across a temperature range of -55°C to 85°C.
Murata GRM033R61E104KE14D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R61E104KE14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.