
This ceramic capacitor has a capacitance of 0.0047uF and a DC rated voltage of 25V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 0.6mm in length, 0.3mm in width, and 0.3mm in height. It is a 2-terminal component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM033R71E472KE14D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R71E472KE14D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.