This 0.0047uF multilayer ceramic capacitor from Murata features a rated voltage of 25V and operates within a temperature range of -55 to 125 degrees Celsius. The component is a 2-terminal device with dimensions of 0.3mm in width and 0.6mm in length, and is packaged in a 0201 case size. It is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |