0.1µF, 16V X7R multilayer ceramic capacitor with 10% tolerance. Features a compact 0201 SMD package, measuring 0.6mm in length, 0.3mm in width, and 0.3mm in height. Operating temperature range spans from -55°C to 125°C. This two-terminal component is supplied on tape and reel.
Murata GRM033Z71C104KE14D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033Z71C104KE14D to view detailed technical specifications.
No datasheet is available for this part.