
Multilayer ceramic capacitor with 4.7µF capacitance and ±20% tolerance. Features X5R dielectric with a ±15% temperature coefficient. Rated for 6.3V DC, operating from -55°C to 85°C. Surface mount package, 0201 size, with two terminals.
Sign in to ask questions about the Murata GRM035R60J475ME15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM035R60J475ME15D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM035R60J475ME15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.