
The Murata GRM153D80J105ME95D is a 1uF ceramic capacitor with a 20% tolerance and a 6.3V voltage rating. It is packaged in a 0402 surface mount package and is compliant with RoHS regulations. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in quantities of 10,000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM153D80J105ME95D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM153D80J105ME95D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X6T |
| Height | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000212oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM153D80J105ME95D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.