
This 0402 multilayer ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor measures 0.5mm in width and 1mm in length, with a height of 0.3mm. It is a two-terminal component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM153R60J105ME15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM153R60J105ME15D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM153R60J105ME15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.