
The GRM153R61A105ME95J is a 10V 1uF multilayer ceramic capacitor from Murata with a 0402 package type. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 0.5mm wide and 1mm long with a height of 0.3mm. It has 2 terminals and is a ceramic capacitor type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM153R61A105ME95J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM153R61A105ME95J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM153R61A105ME95J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.