The GRM1552S1H2R1BZ01J is a multilayer ceramic capacitor from Murata with a capacitance of 2.1pF and a working voltage of 50VDC. It has a tolerance of 0.1pF and a dielectric material of SH. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It operates over a temperature range of -25 to 85 degrees Celsius and has a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |