Murata's GRM1552S1H2R1CZ01W is a 2.1pF ceramic chip capacitor with a 50VDC rating and 0.25pF tolerance. It features a standard technology and SH dielectric, packaged in a 0402 surface mount case. The capacitor operates between -25°C and 85°C, with a height of 0.5mm. It is suitable for use in various applications, including those requiring high-frequency performance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |