This Murata ceramic chip capacitor features a capacitance of 6.1pF and a voltage rating of 50VDC. It has a tolerance of 0.5pF and is constructed with a standard technology. The capacitor is mounted via surface mount and has a maximum operating temperature of 85 degrees Celsius. It is available in a 0402 package case style with a pad termination style and a height of 0.5mm.
Murata GRM1552S1H6R1DZ01D technical specifications.
| Capacitance | 6.1pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1552S1H6R1DZ01D to view detailed technical specifications.
No datasheet is available for this part.