The GRM1552S1H8R2DD01W is a 0402 multilayer ceramic capacitor from Murata with a capacitance of 8.2pF and a voltage rating of 50VDC. It has a tolerance of 0.5pF and a dielectric of SH. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |