
General purpose ceramic chip capacitor, 100pF capacitance, 50V DC rated voltage, and ±5% tolerance. Features C0G/NP0 dielectric for stable performance across temperature ranges of -55°C to +125°C. Surface mountable in a 0402 (1005 metric) case code with dimensions of 1mm length, 0.5mm width, and 0.5mm height. RoHS compliant and lead-free.
Murata GRM1555C1H101JA01D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1555C1H101JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
