
Multilayer ceramic capacitor with 110pF capacitance and 50V voltage rating. Features C0G dielectric, 5% tolerance, and a 0402 (1005 metric) SMD case code. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction. Packaged on tape and reel for surface mounting.
Murata GRM1555C1H111JA01D technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1555C1H111JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
