This is a 0.0000012uF ceramic capacitor with a DC rated voltage of 50V. It has a 0402 package type and is a multilayer ceramic (MLCC) capacitor. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width and height of 0.5mm each and a length of 1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |