
Cap Ceramic 0.82pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Murata GRM1555C1HR82BA01D technical specifications.
| Capacitance | 0.82pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 500um |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
No datasheet is available for this part.
