Murata's GRM1555C2A1R7CA01J is a 0.0017uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100 volts and measures 0.5mm in width and 1mm in length. The capacitor is a 0402 package type and is a multilayer ceramic (MLCC) capacitor.
Murata GRM1555C2A1R7CA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM1555C2A1R7CA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.