This 0.0095uF ceramic capacitor is rated for 100V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.5mm in width, 1mm in length, and 0.5mm in height. The capacitor is a 2-terminal device and is packaged in a 0402 form factor.
Murata GRM1555C2A9R5CA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM1555C2A9R5CA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.