
Multilayer Ceramic Capacitor (MLCC) with 12pF capacitance and 5% tolerance. Features a U2J dielectric, 50V DC rated voltage, and operates from -55°C to 125°C. Packaged in a 0402 (1005 metric) surface mount case with flat construction, measuring 1mm length, 0.5mm width, and 0.5mm height. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata GRM1557U1H120JZ01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM1557U1H120JZ01D technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | U2J |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1557U1H120JZ01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.