
Murata GRM155B11H102KA01D is a 50V ceramic capacitor with 1nF capacitance and 10% tolerance. It is a multilayer ceramic capacitor with a 0402 package and surface mount termination. Operating temperature range is from -25°C to 85°C. This component is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata GRM155B11H102KA01D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |